Reference Only

LS17-002D55

Obsolete
LED Lighting Modules Daylight White 5500K 600lm 21 deg

Manufacturer:

Mfr Part:
LS17-002D55

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lighting Modules
Illumination ColorWhite (Cool White)
Wavelength/Color Temperature5500 K
Vf - Forward Voltage24 VDC
Length75 mm
PackagingBulk
Color Rendering Index - CRI75
Diameter55.7 mm
Power Rating14.5 W
Product TypeLED Bulbs & Modules
SubcategoryLED Lighting
TradenameLuxspot

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?