Reference Only

LS M676-P2R1-1-Z

Single Color LEDs Super Red, 633nm 140mcd, 20mA.

Manufacturer:

Mfr Part:
LS M676-P2R1-1-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature633 nm
Luminous Intensity140 mcd
If - Forward Current30 mA
Vf - Forward Voltage2.3 V
Lens ColorColorless
Lens Dimensions1.5 mm x 1 mm
Lens ShapeRectangular
Lens TransparencyNon-Diffused
SeriesMini TOPLED
PackagingReel
Height1.25 mm
Illumination ColorRed
Length2.1 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameMini TOPLED
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.5 mm
Part # AliasesQ65110A1897

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.087$261.00
$0.081$486.00
$0.073$657.00
Need more?