Reference Only
LS H9PP-HYJY-1-1
Single Color LEDs Super Red OSLON Black Flat.
Datasheet
LS H9PP-HYJY-1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-3 | |
| Wavelength/Color Temperature | 633 nm | |
| Luminous Intensity | 11.9 cd | |
| Luminous Flux/Radiant Flux | 33 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.15 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 3.3 mm x 2.9 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Series | OSLON Black Flat | |
| Packaging | Reel | |
| Height | 0.8 mm | |
| Illumination Color | Super Red | |
| Length | 3.85 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 3.85 mm | |
| Part # Aliases | LS H9PP-HYJY-1-1-350-R18-Z Q65111A4303 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $1,560.00 | |
| $0.745 | $2,980.00 | |
| $0.708 | $7,080.00 |
Need more?