Reference Only

LS E63F-DBFA-1-Z

Single Color LEDs Super Red, 633nm 4650mlm, 50mA

Manufacturer:

Mfr Part:
LS E63F-DBFA-1-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-4
Wavelength/Color Temperature633 nm
Luminous Flux18.95 lm
If - Forward Current50 mA
Vf - Forward Voltage2.15 V
Power Rating190 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeDome
Lens TransparencyNon-Diffused
SeriesPower TOPLED with Lens
PackagingReel
Height3.8 mm
Illumination ColorRed
Length3.2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenamePower TOPLED
TypeSingle Color LEDs
Viewing Angle30 deg
Width2.8 mm
Part # AliasesQ65110A4105

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?