Reference Only
LS B6SP-CADB-1-1
Single Color LEDs Red, 630nm POWER SIDELED.
Datasheet
LS B6SP-CADB-1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-2 | |
| Wavelength/Color Temperature | 630 nm | |
| Illumination Color | Super Red | |
| Luminous Flux/Radiant Flux | 9.5 lm | |
| If - Forward Current | 140 mA | |
| Vf - Forward Voltage | 2.15 V | |
| Power Rating | 300 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 3.6 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | Power SIDELED | |
| Packaging | Reel | |
| Height | 4.7 mm | |
| Length | 5 mm | |
| Luminous Intensity | 2.8 cd | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | SIDELED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 3.9 mm | |
| Part # Aliases | Q65111A3293 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.714 | $856.80 | |
| $0.677 | $1,624.80 | |
| $0.648 | $3,110.40 | |
| $0.615 | $5,904.00 |
Need more?