Reference Only
LRTB R48G
Multi-Color LEDs RGB Multi CHIPLED.
Datasheet
LRTB R48G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Height | 0.55 mm | |
| If - Forward Current | 10 mA | |
| Illumination Color | RGB | |
| Length | 1.3 mm | |
| Lens Color | Colorless | |
| Lens Dimensions | 1 mm x 1 mm | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Luminous Intensity | 56 mcd, 125 mcd, 28 mcd | |
| Moisture Sensitive | Yes | |
| Product Type | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Vf - Forward Voltage | 1.95 V, 2.7 V, 2.7 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 632 nm, 523 nm, 455 nm | |
| Width | 1.3 mm | |
| Part # Aliases | Q65111A6355 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.095 | $2,280.00 |
Need more?