Reference Only
LR2F4K3
Metal Film Resistors - Through Hole LR2 1% 4K3.
Datasheet
LR2F4K3 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TE Connectivity | |
Product Category | Metal Film Resistors - Through Hole | |
Series | LR | |
Resistance | 4.3 kOhms | |
Power Rating | 750 mW (3/4 W) | |
Tolerance | 1 % | |
Temperature Coefficient | 100 PPM / C | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 155 C | |
Diameter | 3.5 mm | |
Length | 9.7 mm | |
Termination Style | Axial | |
Packaging | Bulk | |
Mounting Style | PCB Mount | |
Product Type | Metal Film Resistors | |
Subcategory | Resistors | |
Technology | Metal Film | |
Part # Aliases | 1622756-1 |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210090 |
TARIC | 8533210000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.046 | $184.00 |
Need more?