Reference Only
LR T66F-AABB-1-1
Single Color LEDs .
Datasheet
LR T66F-AABB-1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOPLED | |
| Wavelength/Color Temperature | 625 nm | |
| Luminous Intensity | 1.12 cd | |
| Luminous Flux | 1.26 lm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.95 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Series | TOPLED Black | |
| Packaging | Reel | |
| Height | 3.5 mm | |
| Illumination Color | Red | |
| LED Material | InGaAlP | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 55 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65111A1792 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.179 | $358.00 | |
| $0.177 | $708.00 | |
| $0.149 | $1,490.00 | |
| $0.147 | $3,528.00 |
Need more?