Reference Only

LR E67F-ABCA-1-1

Single Color LEDs Red Power TOPLED.

Manufacturer:

Mfr Part:
LR E67F-ABCA-1-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-4
Wavelength/Color Temperature625 nm
Luminous Intensity1.4 cd
If - Forward Current50 mA
Vf - Forward Voltage2.15 V
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyClear
SeriesPower TOPLED
PackagingReel
ConfigurationCommon Cathode
Height2.1 mm
Illumination ColorRed
Length3.4 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenamePower TOPLED
TypeSingle Color LEDs
Viewing Angle120 deg
Width3 mm
Part # AliasesQ65111A2785

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.121$242.00
$0.113$452.00
$0.106$1,060.00
$0.097$2,328.00
Need more?