Reference Only

LR B6SP-CADB-1-1

Single Color LEDs Red POWER SIDELED.

Manufacturer:

Mfr Part:
LR B6SP-CADB-1-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature623 nm
Illumination ColorRed
Luminous Flux/Radiant Flux19.9 lm
If - Forward Current140 mA
Vf - Forward Voltage2.1 V
Lens ColorColorless
Lens Dimensions3.4 mm
Lens ShapeRound
Lens TransparencyClear
SeriesPower SIDELED
PackagingReel
Height4.7 mm
Length5 mm
Luminous Intensity2.8 cd
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameSIDELED
TypeSingle Color LEDs
Viewing Angle120 deg
Width3.9 mm
Part # AliasesQ65111A3309

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.638$765.60
$0.604$1,449.60
$0.575$2,760.00
$0.539$5,174.40
Need more?