
LPK44-2C3DIF
LED Lighting Fixtures LED Linear Fixture 4ft 3700 Lumen.
Datasheet
LPK44-2C3DIF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Fixtures | |
| Product | LED Lighting Fixtures | |
| Illumination Color | White (Cool White) | |
| Number of LEDs | 44 LED | |
| Wavelength/Color Temperature | 6350 K | |
| Luminous Flux | 3750 lm | |
| Color Temperature | 6350 K | |
| Power Rating | 50 W | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---