Reference Only

LP20-031W31

Obsolete
LED Lighting Modules Warm White 3100K 15Deg 300lm 85-CRI

Manufacturer:

Mfr Part:
LP20-031W31

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Illumination ColorWhite (Warm White)
Wavelength/Color Temperature3100 K
Vf - Forward Voltage120 VAC
Length91.5 mm
PackagingBulk
Color Rendering Index - CRI85
Diameter63 mm
Power Rating6.7 W
Product TypeLED Bulbs & Modules
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?