Reference Only

LO Y876-R2T1-24-Z

Single Color LEDs Orange, 606nm 355mcd, 20mA.

Manufacturer:

Mfr Part:
LO Y876-R2T1-24-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / CaseSide Looker
Wavelength/Color Temperature606 nm
Illumination ColorOrange
If - Forward Current30 mA
Vf - Forward Voltage2.35 V
Power Rating80 mW
Lens ColorColorless
Lens Dimensions1.7 mm x 0.7 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesMicro SIDELED 3010
PackagingReel
QualificationAEC-Q100
Height1.2 mm
Length2.3 mm
Luminous Intensity355 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameMicro SIDELED
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.3 mm
Part # AliasesQ65110A2409 LO Y876-R2T1-24-0-20-R18-Z LO Y876-R2T1-24-Z Q65110A2409

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.111$333.00
$0.104$624.00
$0.094$846.00
$0.092$2,208.00
Need more?