Reference Only

LO T67K-K1M2-24

Single Color LEDs .

Manufacturer:

Mfr Part:
LO T67K-K1M2-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / CaseTOPLED
Wavelength/Color Temperature606 nm
Luminous Intensity17.6 mcd
Luminous Flux/Radiant Flux0.0553 lm
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating3.6 mW
Lens ColorColorless
Lens Dimensions4.2 mm x 2.4 mm
Lens ShapeRound Flat
Lens TransparencyNon-Diffused
SeriesLO T67K
PackagingReel
QualificationAEC-Q100
Height1.9 mm
Illumination ColorOrange
Length3.2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameTOPLED
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.8 mm
Part # AliasesQ65110A2037

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.064$128.00
$0.062$248.00
$0.056$560.00
$0.053$1,272.00
Need more?