Reference Only

LO P476-R2T1-24-F

Single Color LEDs .

Manufacturer:

Mfr Part:
LO P476-R2T1-24-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature606 nm
Luminous Intensity248 mcd
Luminous Flux/Radiant Flux0.78 lm
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating40 mW
SeriesLO P476
PackagingReel
QualificationAEC-Q101
Height0.83 mm
Illumination ColorOrange
Length3.4 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenamePointLED
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.25 mm
Part # AliasesQ65110A7019

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.099$297.00
$0.092$552.00
$0.076$684.00
$0.075$1,800.00
Need more?