Reference Only

LMR040-0700-40F9-10100TW

Obsolete
LED Lighting Modules 120V 700LM 4000 CCT SINGLE LMR4 TW MOD

Manufacturer:

Mfr Part:
LMR040-0700-40F9-10100TW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Number of LEDs1 LED
Illumination ColorWhite (Neutral White)
Wavelength/Color Temperature4000 K
Vf - Forward Voltage120 V
SeriesLMR040
PackagingBulk
Color Rendering Index - CRI90
Color Temperature4000 K
Diameter103.4 mm
Height79.45 mm
Housing ColorWhite
Luminous Efficacy74 lm/W
Luminous Flux700 lm
Mounting StyleScrew
Power Rating9.5 W
Product TypeLED Bulbs & Modules
Size103.4 mm x 79.45 mm
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8539520091
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?