Reference Only

LMR040-0700-30F8-10100EW

Obsolete
LED Lighting Modules White 3000K

Manufacturer:

Mfr Part:
LMR040-0700-30F8-10100EW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Number of LEDs1 LED
Illumination ColorWhite (Warm White)
Wavelength/Color Temperature3000 K
Vf - Forward Voltage120 V
SeriesLMR040
PackagingTray
Color Rendering Index - CRI80
Color Temperature3000 K
Diameter103.4 mm
Height79.45 mm
Housing ColorWhite
Lens ShapeRound Flat
Luminous Efficacy58 lm/W
Luminous Flux700 lm
Mounting StyleScrew
Power Rating12 W
Product TypeLED Bulbs & Modules
Size103.4 mm x 79.45 mm
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8539520091
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?