Reference Only
LMR040-0700-27F8-10100EW
Obsolete
LED Lighting Modules White 2700K
Datasheet
LMR040-0700-27F8-10100EW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules, Circular | |
| Number of LEDs | 1 LED | |
| Illumination Color | White (Warm White) | |
| Wavelength/Color Temperature | 2700 K | |
| Vf - Forward Voltage | 120 V | |
| Series | LMR040 | |
| Packaging | Bulk | |
| Color Rendering Index - CRI | 80 | |
| Color Temperature | 2700 K | |
| Diameter | 103.4 mm | |
| Height | 79.45 mm | |
| Housing Color | White | |
| Lens Shape | Round Flat | |
| Luminous Efficacy | 58 lm/W | |
| Luminous Flux | 700 lm | |
| Mounting Style | Screw | |
| Power Rating | 12 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 103.4 mm x 79.45 mm | |
| Subcategory | LED Lighting | |
| Tradename | EasyWhite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539520091 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?