Reference Only

LMR020-0650-35F9-20100TW

Obsolete
LED Lighting Modules 230V 650LM 3500 CCT SINGLE LMR2 TW MOD

Manufacturer:

Mfr Part:
LMR020-0650-35F9-20100TW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Number of LEDs1 LED
Illumination ColorWhite (Neutral White)
Wavelength/Color Temperature3500 K
Vf - Forward Voltage230 V
SeriesLMR020
PackagingBulk
Color Rendering Index - CRI90
Color Temperature3500 K
Diameter88.2 mm
Height70 mm
Luminous Efficacy62 lm/W
Luminous Flux650 lm
Mounting StyleThrough Hole
Power Rating11 W
Product TypeLED Bulbs & Modules
Size88.2 mm x 70 mm
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8539520091
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?