Reference Only
LMR020-0650-30F9-20100TW
Obsolete
LED Lighting Modules 230V 650LM 3000 CCT SINGLE LMR2 TW MOD
Datasheet
LMR020-0650-30F9-20100TW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules, Circular | |
| Number of LEDs | 1 LED | |
| Illumination Color | White (Warm White) | |
| Wavelength/Color Temperature | 3000 K | |
| Vf - Forward Voltage | 230 V | |
| Series | LMR020 | |
| Packaging | Bulk | |
| Color Rendering Index - CRI | 90 | |
| Color Temperature | 3000 K | |
| Diameter | 88.2 mm | |
| Height | 70 mm | |
| Luminous Efficacy | 62 lm/W | |
| Luminous Flux | 650 lm | |
| Mounting Style | Through Hole | |
| Power Rating | 11 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 88.2 mm x 70 mm | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539520091 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?