
LML6C1CWWD
LED Lighting Fixtures Cool White, 5300K 6 LED Array, 80lm.
Datasheet
LML6C1CWWD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Fixtures | |
| Product | LED Modules | |
| Illumination Color | White | |
| Number of LEDs | 6 LED | |
| Wavelength/Color Temperature | 5000 K | |
| Luminous Flux | 80 lm | |
| Width | 38 mm | |
| Length | 297 mm | |
| Housing Material | Aluminum | |
| Packaging | Bulk | |
| Color Temperature | 5000 K | |
| Height | 15 mm | |
| Housing Color | Black | |
| Mounting Style | Screw | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting | |
| Viewing Angle | 20 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539310040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.50 | $2,940.00 | |
| $65.41 | $7,849.20 |
Need more?