Reference Only

LMH060-2000-30F9-20300TW

Obsolete
LED Lighting Modules White 3000K

Manufacturer:

Mfr Part:
LMH060-2000-30F9-20300TW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Number of LEDs1 LED
Illumination ColorWhite (Warm White)
Wavelength/Color Temperature3000 K
Luminous Flux2000 lm
Vf - Forward Voltage230 V
SeriesLMH060
PackagingBulk
Color Rendering Index - CRI90
Diameter145 mm
Height82 mm
Power Rating27 W
Product TypeLED Bulbs & Modules
Size145 mm x 82 mm
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?