
LMH020-SPLC-0000-0000001
Obsolete
LED Lighting Fixture Accessories Splice Box
Datasheet
LMH020-SPLC-0000-0000001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | LED Lighting Fixture Accessories | |
| For Use With | LMH2-6000 LED Drivers | |
| Length | 88.2 mm | |
| Series | LMH020 | |
| Packaging | Bulk | |
| Mounting Style | Chassis | |
| Product Type | LED Lighting Fixture Accessories | |
| Product | Accessories | |
| Subcategory | LED Lighting | |
| Width | 88.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?