Reference Only

LMH020-HS00-0000-0000002

Obsolete
LED Heat Sinks & Thermal Substrates Heat Sink for LMH02

Manufacturer:

Mfr Part:
LMH020-HS00-0000-0000002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Heat Sinks & Thermal Substrates
Mounting StyleScrew Mount
Height55 mm
Diameter110 mm
Fin StyleExtruded Radial Fin
For Use WithLMH2-850, 1250, 2000, 3000, 4000
PackagingBulk
Product TypeLED Heat Sinks
ProductHeatsinks
SeriesLMH020
SubcategoryHeat Sinks
Width110 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405994090
TARIC7616999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?