Reference Only

LMH020-2000-40G9-00000TW

Obsolete
LED Lighting Modules White 4000K, 2000lm Flat Lens

Manufacturer:

Mfr Part:
LMH020-2000-40G9-00000TW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Lighting Modules
Color Rendering Index - CRI90
Diameter88.2 mm
Height30 mm
Housing ColorSilver
If - Forward Current900 mA
Illumination ColorWhite (Neutral White)
Lens ShapeRound Flat
Luminous Flux2000 lm
Mounting StyleScrew
Number of LEDs1 LED
PackagingBulk
Product TypeLED Bulbs & Modules
ProductLED Modules, Circular
SeriesLMH020
Size88.2 mm x 30 mm
SubcategoryLED Lighting
Vf - Forward Voltage22.9 V
Viewing Angle82 deg
Wavelength/Color Temperature4000 K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?