Reference Only
LMH020-0850-35G9-00001TW
Obsolete
LED Lighting Modules White 3500K, 850lm Dome Lens
Datasheet
LMH020-0850-35G9-00001TW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | LED Lighting Modules | |
| Color Rendering Index - CRI | 90 | |
| Diameter | 88.2 mm | |
| Height | 60.3 mm | |
| Housing Color | Silver | |
| If - Forward Current | 440 mA | |
| Illumination Color | White (Neutral White) | |
| Lens Shape | Dome | |
| Luminous Flux | 850 lm | |
| Mounting Style | Screw | |
| Number of LEDs | 1 LED | |
| Packaging | Bulk | |
| Product Type | LED Bulbs & Modules | |
| Product | LED Modules, Circular | |
| Series | LMH020 | |
| Size | 88.2 mm x 60.3 mm | |
| Subcategory | LED Lighting | |
| Vf - Forward Voltage | 19.9 V | |
| Viewing Angle | 96 deg | |
| Wavelength/Color Temperature | 3500 K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539520091 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?