
LMD400-0048-C940-2020000
Obsolete
LED Power Supplies 48W Dimming Dvr
Datasheet
LMD400-0048-C940-2020000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Current-Channel 1 | 940 mA | |
| Output Voltage-Channel 1 | 46 VDC | |
| Output Power | 50 W | |
| Input Voltage | 220 VAC to 240 VAC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Screw | |
| Length | 205 mm (8.071 in) | |
| Width | 80 mm (3.15 in) | |
| Height | 35 mm (1.378 in) | |
| Industry | Medical, Industrial | |
| Series | LMD400 | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | 0 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?