LMD300-CA00-0000-0000001 Cree LED

LMD300-CA00-0000-0000001

Obsolete
LED Power Supplies Plastic Plate

Manufacturer:

Mfr Part:
LMD300-CA00-0000-0000001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Power Supplies
Mounting StyleChassis Mount
Length90 mm (3.543 in)
Width90 mm (3.543 in)
Height37 mm (1.457 in)
SeriesLMD300
For Use WithLMD300 Drivers
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
PackagingBulk
Product TypeLED Power Supplies
ProductAccessories
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909650
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?