Reference Only

LMD300-0040-C900-2030000

Obsolete
LED Power Supplies 230V, Dimming

Manufacturer:

Mfr Part:
LMD300-0040-C900-2030000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Power Supplies
Operation ModeConstant Voltage (CV)
Output Current-Channel 1900 mA
Output Voltage-Channel 139 VDC
Output Power40 W
Input Voltage220 VAC to 240 VAC
DimmingWith Dimming
Number of Outputs1 Output
Mounting StyleChassis Mount
Length205 mm (8.071 in)
Width80 mm (3.15 in)
Height35 mm (1.378 in)
IndustryMedical, Industrial
SeriesLMD300
IP RatingIP20
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?