Reference Only

LMD125-0018-C440-1010000

Obsolete
LED Power Supplies 120 Volts w/ Triac Dimming

Manufacturer:

Mfr Part:
LMD125-0018-C440-1010000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Power Supplies
Operation ModeConstant Voltage (CV)
Output Current-Channel 1440 mA
Output Voltage-Channel 121 VDC to 35 VDC
Output Power18 W
Input Voltage120 VAC
DimmingWith Dimming
Number of Outputs1 Output
Mounting StyleChassis Mount
Length81 mm (3.189 in)
Width56 mm (2.205 in)
Height29.5 mm (1.161 in)
IndustryMedical, Industrial
SeriesLMD125
IP RatingIP20
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature0 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?