Reference Only

LLT9-WW

LED Lighting Modules 9 LED 9W 126 Lumens Warm White L. Array.

Manufacturer:

Mfr Part:
LLT9-WW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Light Engines
Number of LEDs9 LED
Illumination ColorWhite (Neutral White)
Wavelength/Color Temperature3300 K
If - Forward Current350 mA
Vf - Forward Voltage3.42 V
Width13.5 mm
Length324 mm
Color Temperature3300 K
Height7 mm
Luminous Flux20 lm
Mounting StyleScrew, Glue
Power Rating10.8 W
Product TypeLED Bulbs & Modules
Size324 mm x 13.5 mm x 7 mm
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$73.13$1,462.60
$65.08$6,508.00
Need more?
Contact Us