Reference Only
LLT9-W
LED Lighting Modules 9 LED 9W 153 Lumens White Lin. Array.
Datasheet
LLT9-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Modules | |
| Product | LED Light Engines | |
| Number of LEDs | 9 LED | |
| Illumination Color | White (Cool White) | |
| Wavelength/Color Temperature | 5500 K | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 3.42 V | |
| Width | 13.5 mm | |
| Length | 324 mm | |
| Color Temperature | 5500 K | |
| Height | 7 mm | |
| Luminous Flux | 45 lm | |
| Mounting Style | Screw, Glue | |
| Power Rating | 10.8 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 324 mm x 13.5 mm x 7 mm | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.13 | $1,462.60 | |
| $65.08 | $6,508.00 |
Need more?