Reference Only

LLT9-A

Obsolete
LED Lighting Modules 9 LED 9W 225 Lumens Amber Lin. Array

Manufacturer:

Mfr Part:
LLT9-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Light Engines
Number of LEDs9 LED
Illumination ColorAmber
Wavelength/Color Temperature590 nm
Luminous Intensity102 mcd
Luminous Flux42 lm
If - Forward Current350 mA
Vf - Forward Voltage2.95 V
Width13.5 mm
Length324 mm
Height7 mm
Mounting StyleScrew, Glue
Power Rating9 W
Product TypeLED Bulbs & Modules
Size324 mm x 13.5 mm x 7 mm
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?