Reference Only

LLT6-W

Obsolete
LED Lighting Modules 6 LED 6W 102 Lumens White Lin. Array

Manufacturer:

Mfr Part:
LLT6-W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Light Engines
Number of LEDs6 LED
Illumination ColorWhite (Cool White)
Wavelength/Color Temperature5500 K
Luminous Intensity108 mcd
Luminous Flux45 lm
If - Forward Current350 mA
Vf - Forward Voltage3.42 V
Width13.5 mm
Length324 mm
Height7 mm
Mounting StyleScrew, Glue
Power Rating7.2 W
Product TypeLED Bulbs & Modules
Size324 mm x 13.5 mm x 7 mm
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?