Reference Only
LLT3-W
Obsolete
LED Lighting Modules 3 LED 3W 42 Lumens White Linear Array
Datasheet
LLT3-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Modules | |
| Product | LED Light Engines | |
| Number of LEDs | 3 LED | |
| Illumination Color | White (Cool White) | |
| Wavelength/Color Temperature | 5500 K | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 3.42 V | |
| Width | 13.5 mm | |
| Length | 324 mm | |
| Color Temperature | 5500 K | |
| Height | 7 mm | |
| Luminous Flux | 45 lm | |
| Mounting Style | Screw, Glue | |
| Power Rating | 3.6 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 324 mm x 13.5 mm x 7 mm | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?