Reference Only
LLSP-3T08-H
Obsolete
LED Lenses & Assemblies Lens for 40 Watt LED 15 Degrees
Datasheet
LLSP-3T08-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lenses & Assemblies | |
| Product Type | LED Lenses | |
| Type | Lens Assembly | |
| For Use With | 40 W LEDs | |
| Diameter | 47.5 mm | |
| Viewing Angle | 15 deg | |
| Packaging | Tray | |
| Color | Clear | |
| Height | 31.2 mm | |
| Length | 47.5 mm | |
| Subcategory | LED Lighting | |
| Termination Style | PCB | |
| Width | 47.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?