Reference Only
LLNS-3T08-H
End of Life
LED Lenses & Assemblies Lens for 40 Watt LED 8 Degrees
Datasheet
LLNS-3T08-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens Assembly | |
| For Use With | LZC-00XX00 Emitter Series | |
| Diameter | 84 mm | |
| Viewing Angle | 8 deg | |
| Color | Clear | |
| Packaging | Tray | |
| Height | 50.5 mm | |
| Length | 84 mm | |
| Optical Efficiency | 90 % | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Termination Style | Adhesive | |
| Width | 84 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?