Reference Only

LLNF-4T11-H

Obsolete
LED Lenses & Assemblies

Manufacturer:

Mfr Part:
LLNF-4T11-H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lenses & Assemblies
Product TypeLED Lenses
Viewing Angle21 deg
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
SubcategoryLED Lighting
Part # AliasesQ65113A3188

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?