Reference Only

LLN-3R025

Obsolete
LED Lighting Modules

Manufacturer:

Mfr Part:
LLN-3R025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Light Engines
Number of LEDs3 LED
Illumination ColorRed
Wavelength/Color Temperature627 mm
Luminous Intensity105 mcd
Luminous Flux44 lm
If - Forward Current350 mA
Vf - Forward Voltage2.95 V
Width20.5 mm
Length324 mm
Height15.5 mm
Mounting StyleScrew, Adhesive
Power Rating3 W
Product TypeLED Bulbs & Modules
Size324 mm x 20.5 mm x 15.5 mm
SubcategoryLED Lighting
Viewing Angle25 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?