Reference Only

LLN-3G005

Obsolete
LED Lighting Modules

Manufacturer:

Mfr Part:
LLN-3G005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Light Engines
Number of LEDs3 LED
Illumination ColorGreen
Wavelength/Color Temperature530 nm
If - Forward Current350 mA
Vf - Forward Voltage3.42 V
Width20.5 mm
Length324 mm
Height15.5 mm
Luminous Flux53 lm
Mounting StyleScrew, Adhesive
Power Rating3.6 W
Product TypeLED Bulbs & Modules
Size324 mm x 20.5 mm x 15.5 mm
SubcategoryLED Lighting
Viewing Angle5 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?