Reference Only

LLFL-3T06-H

Obsolete
LED Lenses & Assemblies Flood Lens 39 Deg TIR with Holder

Manufacturer:

Mfr Part:
LLFL-3T06-H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lenses & Assemblies
TypeLens Assembly
For Use WithLedEngin LZ9
Diameter38.9 mm
Viewing Angle39 deg
ColorClear
SeriesLLxx-3T06-H
PackagingBulk
Height19.2 mm
Product TypeLED Lenses
SubcategoryLED Lighting
Termination StyleAdhesive
Width38.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405920000
TARIC9405920090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?