Reference Only

LKH-S9

LED Heat Sinks & Thermal Substrates 9 WAY LINKLED HEATSINK.

Manufacturer:

Mfr Part:
LKH-S9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Heat Sinks & Thermal Substrates
Length990 mm
PackagingBulk
Product TypeLED Heat Sinks
ProductHeatsinks
SubcategoryHeat Sinks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.06$200.60
$20.04$400.80
$18.79$939.50
$17.54$1,754.00
Need more?
Contact Us