
LK3-OPRG-BXXX
LED Lighting Fixtures LINKLD RGB W/OPTIC HLDR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Fixtures | |
| Product | LED Light Engines | |
| Illumination Color | RGB | |
| Number of LEDs | 3 LED | |
| Wavelength/Color Temperature | 627 nm, 530 nm, 455 nm | |
| Luminous Flux | 44 lm, 53 lm | |
| Width | 28 mm | |
| Length | 32 mm | |
| Height | 8.6 mm | |
| Mounting Style | PCB | |
| Power Rating | 3.4 W | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting | |
| Vf - Forward Voltage | 2.95 V, 3.42 V, 3.42 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.59 | $1,948.32 | |
| $36.79 | $3,973.32 |
Need more?