LK3-ELRGB Dialight

LK3-ELRGB

Obsolete
LED Lighting Fixtures LINKLED RGB EDGELIT

Manufacturer:

Mfr Part:
LK3-ELRGB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Fixtures
ProductLED Light Engines
Illumination ColorRGB
Number of LEDs3 LED
Wavelength/Color Temperature627 nm, 530 nm, 455 nm
Luminous Flux44 lm, 53 lm
Width28 mm
Length32 mm
PackagingBulk
Height8.6 mm
Mounting StylePCB
Power Rating3.4 W
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting
Vf - Forward Voltage2.95 V, 3.42 V, 3.42 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?