Reference Only
LK1-1-W
Obsolete
LED Lighting Fixtures White 4500K nm 1.2 Watt
Datasheet
LK1-1-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Fixtures | |
| Product | LED Light Engines | |
| Illumination Color | White | |
| Number of LEDs | 1 LED | |
| Wavelength/Color Temperature | 4500 K | |
| Width | 14 mm | |
| Length | 42 mm | |
| Packaging | Tray | |
| Height | 7.5 mm | |
| If - Forward Current | 350 mA | |
| Luminous Intensity | 25 mcd | |
| Power Rating | 1.2 W | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting | |
| Vf - Forward Voltage | 3.42 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?