Reference Only
LJT06RE-25-61SB-023
Circular MIL Spec Connector .
Datasheet
LJT06RE-25-61SB-023 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Amphenol | |
Product Category | Circular MIL Spec Connector | |
Number of Positions | 61 Position | |
Contact Gender | Socket (Female) | |
Insert Arrangement | 25-61 | |
Product | Plugs | |
Shell Size | 25 | |
Shell Style | Straight | |
MIL Type | MIL-DTL-27599, MIL-DTL-38999 | |
Termination Style | Crimp | |
Mounting Style | Cable | |
Current Rating | 3 A | |
Contact Plating | Gold | |
Contact Material | Copper | |
Series | 38999 Aluminum | |
Mounting Angle | Straight | |
Product Type | Circular MIL Spec Connector | |
Shell Plating | Electroless Nickel | |
Subcategory | Circular Connectors | |
Tradename | 38999 | |
Voltage Rating | 600 VAC, 850 VDC |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694020 |
TARIC | 8536699099 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$110.00 | $1,100.00 | |
$105.77 | $2,644.25 | |
$102.23 | $5,111.50 | |
$96.63 | $9,663.00 |
Need more?