Reference Only

LI0201B241R-10

Obsolete
Ferrite Beads 240ohms 100MHz .2A 0201

Manufacturer:

Mfr Part:
LI0201B241R-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Beads
SeriesLI
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0201 (0603 metric)
Impedance240 Ohms
Maximum DC Current200 mA
Maximum DC Resistance1 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length0.6 mm
Width0.3 mm
Height0.33 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeDifferential Mode Ferrite Chip Bead Power

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?