Reference Only
LG Y876-P1Q2-24
Single Color LEDs .
Datasheet
LG Y876-P1Q2-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | Side Looker | |
| Wavelength/Color Temperature | 570 nm | |
| Luminous Intensity | 78.5 mcd | |
| Luminous Flux | 0.247 lm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 42 mW | |
| Lens Dimensions | 1.7 mm x 0.7 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Series | LG Y876 | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Height | 1.2 mm | |
| Illumination Color | Green | |
| Length | 3 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | SIDELED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 1.1 mm | |
| Part # Aliases | Q65110A8025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.109 | $327.00 | |
| $0.108 | $648.00 | |
| $0.101 | $909.00 | |
| $0.092 | $2,208.00 |
Need more?