Reference Only
LE UW U1A5 01-6R6S-ebvF68ebzB68
Obsolete
LED Lighting Modules Ultra White 5-chip OSTAR Headlamp Pro
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules | |
| Number of LEDs | 5 LED | |
| Illumination Color | Cool White | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 15.5 V | |
| Width | 20 mm | |
| Length | 20 mm | |
| Packaging | Tray | |
| Height | 2.41 mm | |
| Lens Shape | Rectangular | |
| Luminous Flux | 1750 lm / 5390 mW | |
| Power Rating | 16 W | |
| Product Type | LED Bulbs & Modules | |
| Qualification | AEC-Q101 | |
| Size | 20 mm x 20 mm x 2.41 mm | |
| Subcategory | LED Lighting | |
| Viewing Angle | 120 deg | |
| Part # Aliases | Q65111A7561 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?