Reference Only

LE UW U1A3 01-8P8Q-EBVF68EBZB68

Obsolete
LED Lighting Modules Ultra White 3-chip OSTAR Headlamp Pro

Manufacturer:

Mfr Part:
LE UW U1A3 01-8P8Q-EBVF68EBZB68

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lighting Modules
ProductLED Modules
Number of LEDs1 LED
Illumination ColorWhite (Cool White)
Wavelength/Color Temperature6500 K
If - Forward Current1 A
Vf - Forward Voltage10 V
Width20 mm
Length20 mm
PackagingTray
Color Temperature6500 K
Height5 mm
Housing ColorWhite
LED MaterialThinGaN
Lens ShapeRectangular
Luminous Flux630 lm
Mounting StyleScrew
Product TypeLED Bulbs & Modules
Size20 mm x 20 mm x 5 mm
SubcategoryLED Lighting
Viewing Angle120 deg
Part # AliasesLE UW U1A3 01-8P8Q-EBVF68EBZB68-T01 Q65111A2088

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?